Recently searched

    Amphenol Limited, 62GB 10 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 12, Bayonet

    Bulk discount available

    Subtotal (1 unit)**

    $106.27

    (exc. GST)

    $116.90

    (inc. GST)

    Add to Basket
    Select or type quantity
    32 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 4$106.27
    5 - 24$103.07
    25 +$100.01

    **price indicative

    RS Stock No.:
    813-9698
    Mfr. Part No.:
    62GB-16J12-10SN
    Brand:
    Amphenol Limited
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Amphenol Limited

    Number of Contacts

    10

    Gender

    Male

    Contact Gender

    Female

    Shell Size

    12

    Mounting Type

    Cable Mount

    Military Standard

    MIL-DTL-26482

    Termination Method

    Solder

    Mating Type

    Bayonet Coupling

    Connector Size

    Miniature

    Body Orientation

    Straight

    Housing Material

    Aluminium

    Series

    62GB

    Minimum Operating Temperature

    -55°C

    Contact Plating

    Gold

    Shell Plating

    Zinc Cobalt

    Maximum Operating Temperature

    +125°C

    Related links