Amphenol, 62GB 8 Way MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 12, Bayonet Coupling, MIL-DTL-26482
- RS Stock No.:
- 749-6912
- Mfr. Part No.:
- 62GB-17H12-08P3
- Brand:
- Amphenol Limited
Discontinued product
- RS Stock No.:
- 749-6912
- Mfr. Part No.:
- 62GB-17H12-08P3
- Brand:
- Amphenol Limited
- COO (Country of Origin):
- GB
Amphenol 62GB Series Miniature Hermetic Bayonet Lock Connectors, MIL-C-26482
Amphenol 62GB series miniature hermetically sealed bayonet lock connectors feature exposed solder buckets and single hole fixing with an O-ring seal. These hermetically sealed MIL-C-26482 circular connectors are manufactured from mild steel with a tin plating and have contacts sealed within a glass insert. Ideal for connector solutions that require hermetic sealing , such as military, telecommunication systems and medical equipment or any application that requires a gas tight MIL-C-26482 connector. Hermetically sealed connectors have airtight seals that prevent the invasion of oxygen, moisture, humidity, and any outside contaminant from entering a sealed control panel for example and degrading the internal components.
Mild steel - tin plate construction
Solder bucket contacts in a glass sealed insert
Operating temperature range -50 to +150°c
Panel O ring seal
Insulation resistance 5 GΩ at 500-50 Vdc
Hermeticity better than E-8 cm3.s-1 at 1 Atm. ΔP
Solder bucket contacts in a glass sealed insert
Operating temperature range -50 to +150°c
Panel O ring seal
Insulation resistance 5 GΩ at 500-50 Vdc
Hermeticity better than E-8 cm3.s-1 at 1 Atm. ΔP
Note
Approvals
MIL-C -26482
Amphenol 62GB Hermetic MIL-C-26482 Connectors
Amphenol 62GB series hermetically sealed connectors feature exposed solder buckets and single hole fixing with an O-ring seal. These hermetically sealed MIL-C-26482 circular connectors have contacts that are sealed within a glass insert and are deal for connector solutions that require hermetic sealing , such as military, telecommunication systems and medical equipment. Hermetically sealed connectors have airtight seals that prevent the invasion of oxygen, moisture, humidity, and any outside contaminant from entering a sealed control panel for example and degrading the internal components.
Attribute | Value |
---|---|
Number of Contacts | 8 |
Gender | Female |
Contact Gender | Male |
Voltage Rating | 500 V ac, 700 V dc |
Shell Size | 12 |
Military Standard | MIL-DTL-26482 |
Termination Method | Solder |
Mating Type | Bayonet Coupling |
Connector Size | Miniature |
Body Orientation | Straight |
Series | 62GB |
Housing Material | Steel |
Contact Plating | Tin over Copper |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Contact Material | Nickel Iron Alloy |