Amphenol Socapex, LJT 10 Way Wall Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 13, Bayonet
- RS Stock No.:
- 715-9881
- Mfr. Part No.:
- LJT00RT1398P014
- Brand:
- Amphenol Socapex
On back order for despatch 15/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$77.11
(exc. GST)
$84.82
(inc. GST)
Units | Per unit |
1 - 9 | $77.11 |
10 - 24 | $75.76 |
25 - 49 | $72.49 |
50 - 99 | $70.94 |
100 + | $69.41 |
- RS Stock No.:
- 715-9881
- Mfr. Part No.:
- LJT00RT1398P014
- Brand:
- Amphenol Socapex
Technical data sheets
Legislation and Compliance
Non Compliant
Product Details
LJT series Wall mounting receptacle
Environmental, with accessory thread
Crimp contacts
Crimp contacts
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
LJT Series professional connectors (HE 308)
Robust subminiature connectors designed to meet professional equipment I/O interconnection requirements.
LJT connectors ensure safe electrical and mechanical use, in accordance with the MIL-C 38999 Series I (HE 308) standard.
Bayonet snap-lock latch.
Scoop-proof male contact mechanical protection.
The standard rear threading allows cable connectors or cable glands to be fitted, and ensures earthing continuity with the cable braid.
Contacts must be crimped with pliers
M 22520//1-01 (for sizes 20 and 16) or M 22520//2-01 (sizes 20 and 22D), fitted with the corresponding positioners.
LJT connectors ensure safe electrical and mechanical use, in accordance with the MIL-C 38999 Series I (HE 308) standard.
Bayonet snap-lock latch.
Scoop-proof male contact mechanical protection.
The standard rear threading allows cable connectors or cable glands to be fitted, and ensures earthing continuity with the cable braid.
Contacts must be crimped with pliers
M 22520//1-01 (for sizes 20 and 16) or M 22520//2-01 (sizes 20 and 22D), fitted with the corresponding positioners.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 10 |
Gender | Female |
Contact Gender | Male |
Voltage Rating | 600 V ac, 850 V dc |
Shell Size | 13 |
Mounting Type | Wall Mount |
Military Standard | MIL-DTL-38999 |
Termination Method | Crimp |
Mating Type | Bayonet Coupling |
Body Orientation | Straight |
Series | LJT |
Minimum Operating Temperature | -65°C |
Shell Plating | Olive Drab Cadmium |
Maximum Operating Temperature | +200°C |
Contact Plating | Gold |