Amphenol Limited, 62GB 7 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 10, Bayonet
- RS Stock No.:
- 708-1194
- Mfr. Part No.:
- 62GB-56T10-07PN(416)
- Brand:
- Amphenol Limited
22 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$50.89
(exc. GST)
$55.98
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $50.89 |
5 - 24 | $50.29 |
25 + | $48.47 |
- RS Stock No.:
- 708-1194
- Mfr. Part No.:
- 62GB-56T10-07PN(416)
- Brand:
- Amphenol Limited
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Amphenol 62GB Nickel Plated Signal Connectors
Amphenol 62GB miniature bayonet lock square flange receptable and cable mount plug connectors are incredibly durable and versatile, manufactured from solid aluminium bar, with a nickel finish and complete with solder bucket gold plated male or female contacts and with inserts of polychloroprene rubber. The Amphenol 62GB range of mil spec connectors are similar in design and function to MIl-DTL-26482 but with an added keyway that assists in preventing the mis-mating of the connectors.These durable cable mount and square flange receptacle connector types are resistant to harsh environments and extreme temperatures, 62GB receptacle and plug connectors are ideal for use in many military and industrial connector applications.
Note
Cable-mounting plugs (pin contacts) will only mate with chassis sockets. Cable-mounting sockets will only mate with chassis plugs
Amphenol - 62GB (nickel plating)
High quality bayonet locking connectors that have been designed to meet the requirements of BS9522 FOO17, Def Stan 59-35 and MIL-C-26482E. The connector shells are machined from aluminium alloy bar to ensure high strength. An electro less nickel plating provides a resilient, durable and long lasting finish which meets the requirements of the EC Directive for cadmium free products. These solder termination connectors are all provided with normal orientation of the inserts and are suited to applications where robust high quality connectors are demanded. This range offers standard signal pin and power pin type planforms
Specifications
Attribute | Value |
---|---|
Number of Contacts | 7 |
Gender | Male |
Contact Gender | Male |
Voltage Rating | 500 V ac, 700 V dc |
Shell Size | 10 |
Mounting Type | Cable Mount |
Military Standard | MIL-DTL-26482 |
Termination Method | Solder |
Mating Type | Bayonet Coupling |
Connector Size | Miniature |
Body Orientation | Straight |
Housing Material | Steel |
Series | 62GB |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Contact Plating | Tin over Copper |
Contact Material | Nickel Iron Alloy |
Shell Plating | Nickel |
Related links
- Amphenol Limited, 62GB 7 Way Cable Mount MIL Spec Circular...
- Amphenol Limited, 62GB 7 Way Box Mount MIL Spec Circular Connector...
- Amphenol Limited, 62GB 7 Way Cable Mount MIL Spec Circular...
- Amphenol Limited, 62GB 6 Way Cable Mount MIL Spec Circular...
- Amphenol Limited, 62GB 6 Way Cable Mount MIL Spec Circular...
- Amphenol Limited, 62GB 7 Way Cable MIL Spec Circular Connector...
- Amphenol Limited, 62GB 7 Way Cable Mount MIL Spec Circular...
- Amphenol Limited, 62GB 7 Way Box Mount MIL Spec Circular Connector...