Amphenol Socapex, 451 26 Way Panel Mount MIL Spec Circular Connector Receptacle, Socket Contacts,Shell Size 16, Bayonet
- RS Stock No.:
- 669-5847
- Mfr. Part No.:
- 451 02E 1626S 50
- Brand:
- Amphenol Socapex
10 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$54.79
(exc. GST)
$60.27
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $54.79 |
10 - 49 | $53.44 |
50 + | $51.14 |
- RS Stock No.:
- 669-5847
- Mfr. Part No.:
- 451 02E 1626S 50
- Brand:
- Amphenol Socapex
Technical data sheets
Legislation and Compliance
Non Compliant
Product Details
451 Sub-miniature Cylindrical Connectors
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
A series of bayonet locking connectors designed for all industrial environments:
• transport
• measurement
• machine tools
• instrumentation
• transport
• measurement
• machine tools
• instrumentation
Standards
NFC UTE 93422 (HE301) / NF L 54125 (451) Mil-C-26482
Specifications
Attribute | Value |
---|---|
Number of Contacts | 26 |
Gender | Female |
Contact Gender | Female |
Current Rating | 7.5A |
Shell Size | 16 |
Mounting Type | Panel Mount |
Termination Method | Solder |
Mating Type | Bayonet Coupling |
Body Orientation | Straight |
Series | 451 |
Shell Plating | Olive Drab Cadmium |
Contact Plating | Gold |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Related links
- Amphenol Socapex, 451 26 Way Cable Mount MIL Spec Circular...
- Amphenol Socapex, 451 26 Way Cable Mount MIL Spec Circular...
- Amphenol Socapex, 451 19 Way Panel Mount MIL Spec Circular...
- Amphenol Socapex, 451 32 Way Panel Mount MIL Spec Circular...
- Amphenol Socapex, PT 26 Way Panel Mount MIL Spec Circular...
- Amphenol Socapex, PT 26 Way Cable Mount MIL Spec Circular...
- Amphenol Socapex, PT 8 Way Panel Mount MIL Spec Circular Connector...
- Amphenol Socapex, PT 8 Way Panel Mount MIL Spec Circular Connector...