- RS Stock No.:
- 547-0915
- Mfr. Part No.:
- N/MS3101B14S-2P
- Brand:
- JAE
3 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$23.01
(exc. GST)
$25.31
(inc. GST)
Units | Per unit |
1 - 14 | $23.01 |
15 + | $22.72 |
- RS Stock No.:
- 547-0915
- Mfr. Part No.:
- N/MS3101B14S-2P
- Brand:
- JAE
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Gender | Female |
Contact Gender | Male |
Current Rating | 13A |
Voltage Rating | 200 V ac |
Shell Size | 14S |
Mounting Type | Cable Mount |
Termination Method | Solder |
Body Orientation | Straight |
Contact Plating | Silver |
Contact Material | Copper Alloy |
Related links
- JAE 4 Way Box Mount MIL Spec Circular Connector ReceptacleShell Size 14S
- JAE 3 Way Cable Mount MIL Spec Circular Connector ReceptacleShell Size 14S
- JAE 4 Way Cable Mount MIL Spec Circular Connector PlugShell Size 22
- JAE 4 Way Cable Mount MIL Spec Circular Connector PlugShell Size 14S
- JAE 4 Way Cable Mount MIL Spec Circular Connector ReceptacleShell Size 22
- JAE 4 Way Cable Mount MIL Spec Circular Connector PlugShell Size 20
- JAE 4 Way Cable Mount MIL Spec Circular Connector PlugShell Size 32
- JAE 4 Way Cable Mount MIL Spec Circular Connector PlugShell Size 18