- RS Stock No.:
- 547-0353
- Mfr. Part No.:
- N/MS3106B32-17S
- Brand:
- JAE
On back order for despatch 16/08/2024, delivery within 5 working days from despatch date.
Added
Price (ex. GST) Each
$347.03
(exc. GST)
$381.73
(inc. GST)
Units | Per unit |
1 - 14 | $347.03 |
15 + | $340.98 |
- RS Stock No.:
- 547-0353
- Mfr. Part No.:
- N/MS3106B32-17S
- Brand:
- JAE
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Gender | Male |
Contact Gender | Female |
Current Rating | 80A |
Voltage Rating | 900 V ac |
Shell Size | 32 |
Mounting Type | Cable Mount |
Termination Method | Solder |
Body Orientation | Straight |
Shell Plating | Zinc |
Contact Material | Copper Alloy |
Contact Plating | Silver |
Colour | Black |