Amphenol Limited, TV, Copper Alloy 22 Way Wall Mount MIL Spec Circular Connector ReceptacleGreen, Pin Contacts,Shell
- RS Stock No.:
- 510-8020
- Mfr. Part No.:
- TVP00RW-13-35PN(W52)
- Brand:
- Amphenol Limited
Bulk discount available
Subtotal (1 unit)**
$113.63
(exc. GST)
$124.99
(inc. GST)
4 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 4 | $113.63 |
5 - 24 | $109.63 |
25 + | $104.54 |
**price indicative
- RS Stock No.:
- 510-8020
- Mfr. Part No.:
- TVP00RW-13-35PN(W52)
- Brand:
- Amphenol Limited
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Amphenol Limited | |
Number of Contacts | 22 | |
Gender | Female | |
Contact Gender | Male | |
Current Rating | 5A | |
Voltage Rating | 400 V ac, 500 V dc | |
Shell Size | 13 | |
Mounting Type | Wall Mount | |
Military Standard | MIL-DTL-38999 | |
Termination Method | Crimp | |
Mating Type | Screw Coupling | |
Connector Size | Standard | |
Body Orientation | Straight | |
Housing Material | Aluminium | |
Series | TV | |
Contact Material | Copper Alloy | |
Shell Plating | Zinc Cobalt | |
Contact Plating | Gold | |
Minimum Operating Temperature | -65°C | |
Colour | Green | |
Maximum Operating Temperature | +175°C | |
Select all | ||
---|---|---|
Brand Amphenol Limited | ||
Number of Contacts 22 | ||
Gender Female | ||
Contact Gender Male | ||
Current Rating 5A | ||
Voltage Rating 400 V ac, 500 V dc | ||
Shell Size 13 | ||
Mounting Type Wall Mount | ||
Military Standard MIL-DTL-38999 | ||
Termination Method Crimp | ||
Mating Type Screw Coupling | ||
Connector Size Standard | ||
Body Orientation Straight | ||
Housing Material Aluminium | ||
Series TV | ||
Contact Material Copper Alloy | ||
Shell Plating Zinc Cobalt | ||
Contact Plating Gold | ||
Minimum Operating Temperature -65°C | ||
Colour Green | ||
Maximum Operating Temperature +175°C | ||
Related links
- Amphenol Limited Copper Alloy 13 Way Wall Mount MIL Spec Circular Connector ReceptacleGreenShell
- Amphenol Limited Copper Alloy 22 Way Wall Mount MIL Spec Circular Connector ReceptacleGreenShell
- Amphenol Limited Copper Alloy 37 Way Wall Mount MIL Spec Circular Connector ReceptacleGreenShell
- Amphenol Limited Copper Alloy 6 Way Wall Mount MIL Spec Circular Connector ReceptacleGreenShell
- Amphenol Limited Copper Alloy 22 Way Panel Mount MIL Spec Circular Connector ReceptacleGreenShell
- Amphenol Limited Copper Alloy 22 Way Wall Mount MIL Spec Circular Connector ReceptacleGreenShell
- Amphenol Limited Copper Alloy 10 Way Wall Mount MIL Spec Circular Connector ReceptacleGreenShell
- Amphenol Limited Copper Alloy 13 Way Wall Mount MIL Spec Circular Connector ReceptacleGreenShell