Amphenol, 97B 10 Way Wall Mount MIL Spec Circular Connector Receptacle, Socket Contacts,Shell Size 18, Bayonet
- RS Stock No.:
- 442-2634
- Mfr. Part No.:
- 97B-3100A18-1S
- Brand:
- Amphenol Limited
3 In AU stock for next working day delivery
54 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$95.51
(exc. GST)
$105.06
(inc. GST)
Units | Per unit |
1 - 4 | $95.51 |
5 - 24 | $94.35 |
25 + | $92.19 |
- RS Stock No.:
- 442-2634
- Mfr. Part No.:
- 97B-3100A18-1S
- Brand:
- Amphenol Limited
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- IN
Product Details
Chassis Plugs and Sockets
Amphenol 97 Series solder type receptacles are available in a variety of different sizes, featuring 2 to 41 contacts. They offer a durable and reliable connection that is space efficient, and feature a threaded back shell that is suitable for MS/aN fittings. Available for male or female contacts.
Note
Cable-mounting plugs (pin contacts) will only mate with chassis sockets. Cable-mounting sockets will only mate with chassis plugs.
Standards
BS 9522; F0032
Specifications
Attribute | Value |
---|---|
Number of Contacts | 10 |
Gender | Female |
Contact Gender | Female |
Current Rating | 13A |
Voltage Rating | 500 V ac |
Shell Size | 18 |
Mounting Type | Wall Mount |
Military Standard | MIL-DTL-5015 |
Termination Method | Solder |
Mating Type | Bayonet Coupling |
Body Orientation | Straight |
Series | 97B |
Contact Material | Brass |
Shell Plating | Olive Drab Cadmium |
Contact Plating | Silver |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |