Amphenol Limited, 97B Wall Mount MIL Spec Circular Connector Receptacle, Pin Contacts, Bayonet Coupling, MIL-DTL-5015
- RS Stock No.:
- 442-2505
- Mfr. Part No.:
- 97B-3100A20-A9P
- Brand:
- Amphenol Limited
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each
$142.89
(exc. GST)
$157.18
(inc. GST)
Units | Per unit |
1 - 4 | $142.89 |
5 - 24 | $137.17 |
25 + | $131.44 |
- RS Stock No.:
- 442-2505
- Mfr. Part No.:
- 97B-3100A20-A9P
- Brand:
- Amphenol Limited
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- IN
Product Details
Chassis Plugs and Sockets
Amphenol 97 Series solder type receptacles are available in a variety of different sizes, featuring 2 to 41 contacts. They offer a durable and reliable connection that is space efficient, and feature a threaded back shell that is suitable for MS/aN fittings. Available for male or female contacts.
Note
Cable-mounting plugs (pin contacts) will only mate with chassis sockets. Cable-mounting sockets will only mate with chassis plugs.
Standards
BS 9522; F0032
Specifications
Attribute | Value |
---|---|
Gender | Female |
Contact Gender | Male |
Mounting Type | Wall Mount |
Military Standard | MIL-DTL-5015 |
Termination Method | Solder |
Mating Type | Bayonet Coupling |
Body Orientation | Straight |
Series | 97B |
Maximum Operating Temperature | +125°C |
Contact Plating | Silver |
Shell Plating | Olive Drab Cadmium |
Contact Material | Brass |
Minimum Operating Temperature | -55°C |