Amphenol Limited, 97B 3 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 22, Bayonet Coupling,
- RS Stock No.:
- 442-2230
- Mfr. Part No.:
- 97B-3106A22-2P-HD
- Brand:
- Amphenol Limited
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$136.77
(exc. GST)
$150.45
(inc. GST)
Units | Per unit |
1 - 4 | $136.77 |
5 - 24 | $131.31 |
25 + | $125.83 |
- RS Stock No.:
- 442-2230
- Mfr. Part No.:
- 97B-3106A22-2P-HD
- Brand:
- Amphenol Limited
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- IN
Product Details
Cable Plugs and Sockets
From Amphenol, this 5015 series of military grade connectors are durable and versatile, offering a degree of environmental protection that makes them ideal for industrial purposes. Featuring bayonet coupling for an easy and reliable connection, these 5015 Series connectors are available in a variety of shell sizes and contact arrangements, in either male or female genders.
Note
Cable-mounting plugs (pin contacts) will only mate with chassis sockets. Cable-mounting sockets will only mate with chassis plugs.
Standards
BS 9522; F0032
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Gender | Male |
Contact Gender | Male |
Current Rating | 46A |
Voltage Rating | 900 V ac |
Shell Size | 22 |
Mounting Type | Cable Mount |
Military Standard | MIL-DTL-5015 |
Termination Method | Solder |
Mating Type | Bayonet Coupling |
Body Orientation | Straight |
Series | 97B |
Maximum Operating Temperature | +125°C |
Contact Plating | Silver |
Shell Plating | Olive Drab Cadmium |
Contact Material | Brass |
Minimum Operating Temperature | -55°C |