- RS Stock No.:
- 324-6530
- Mfr. Part No.:
- 6307 030 06
- Brand:
- Jaeger
23 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$67.26
(exc. GST)
$73.99
(inc. GST)
Units | Per unit |
1 - 4 | $67.26 |
5 - 24 | $66.09 |
25 + | $63.36 |
- RS Stock No.:
- 324-6530
- Mfr. Part No.:
- 6307 030 06
- Brand:
- Jaeger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Chassis Socket
Jaeger Industrial - Metal
Based upon the Standard and Rapid series of connector, the Industrial series offers superior durability in applications where connectors will be connected and disconnected many times. Bayonet locking, supplied with 3, 7, or 12 crimp contacts. Crimp tooling and an insert/extraction tool is also available.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | Panel Mount |
Contact Gender | Female |
Termination Method | Crimp |
Body Orientation | Straight |
Minimum Operating Temperature | -50°C |
Maximum Operating Temperature | +100°C |