- RS Stock No.:
- 324-6287
- Mfr. Part No.:
- 5301 620 06
- Brand:
- Jaeger
15 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$90.14
(exc. GST)
$99.15
(inc. GST)
Units | Per unit |
1 - 9 | $90.14 |
10 - 49 | $88.58 |
50 + | $84.93 |
- RS Stock No.:
- 324-6287
- Mfr. Part No.:
- 5301 620 06
- Brand:
- Jaeger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
"Standard'' series, ''quick'' extensions
The extensions are fitted to cables, and are designed to accept plugs from the corresponding series.
They are fitted with the same rear connection as the plugs (square connector with 3 cable inputs).
The female connectors are available in both the "standard" and the "quick" series.
They are fitted with the same rear connection as the plugs (square connector with 3 cable inputs).
The female connectors are available in both the "standard" and the "quick" series.
Jaeger Standard & Rapid Range
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Mounting Type | Cable Mount |
Contact Gender | Female |
Termination Method | Solder |
Body Orientation | Straight |
Minimum Operating Temperature | -50°C |
Maximum Operating Temperature | +100°C |