- RS Stock No.:
- 307-9936
- Mfr. Part No.:
- 5332 330 06
- Brand:
- Jaeger
14 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$70.35
(exc. GST)
$77.39
(inc. GST)
Units | Per unit |
1 - 9 | $70.35 |
10 - 49 | $69.14 |
50 + | $62.22 |
- RS Stock No.:
- 307-9936
- Mfr. Part No.:
- 5332 330 06
- Brand:
- Jaeger
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
''Miniature" series - Sockets
Series of miniature connectors with elastomer insulation and removable 1mm diameter contacts (protected by gold plating).
The square sockets in the ''miniature'' series are available with 3 and 4 contacts (housing size 00), or with 7 contacts (housing size 0).
Enclosure in nickel-plated aluminium, fitted with 4 stainless steel locking balls.
Available in male or female versions.
Tool ref. 5971 040 06 (stock no. 285-5436) is indispensable for fitting and removal of contacts.
The square sockets in the ''miniature'' series are available with 3 and 4 contacts (housing size 00), or with 7 contacts (housing size 0).
Enclosure in nickel-plated aluminium, fitted with 4 stainless steel locking balls.
Available in male or female versions.
Tool ref. 5971 040 06 (stock no. 285-5436) is indispensable for fitting and removal of contacts.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Contact Gender | Male |
Termination Method | Solder |
Body Orientation | Straight |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -50°C |