- RS Stock No.:
- 307-9879
- Mfr. Part No.:
- 5324 120 06
- Brand:
- Jaeger
25 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$89.08
(exc. GST)
$97.99
(inc. GST)
Units | Per unit |
1 - 4 | $89.08 |
5 - 24 | $87.53 |
25 + | $83.90 |
- RS Stock No.:
- 307-9879
- Mfr. Part No.:
- 5324 120 06
- Brand:
- Jaeger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Cable Plug and Socket
Note
Cable mounting shells mate with Standard series chassis receptacles.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Contact Gender | Female |
IP Rating | IP65 |
Current Rating | 15A |
Series | 5324 |
Body Orientation | Straight |
Shell Size | 1 |
Mating Type | Screw Coupling |
Housing Material | Metal |
Contact Plating | Silver |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -40°C |