- RS Stock No.:
- 307-9829
- Mfr. Part No.:
- 6306 120 06
- Brand:
- Jaeger
31 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$60.64
(exc. GST)
$66.70
(inc. GST)
Units | Per unit |
1 - 4 | $60.64 |
5 - 19 | $59.01 |
20 - 39 | $57.55 |
40 - 74 | $56.30 |
75 + | $54.94 |
- RS Stock No.:
- 307-9829
- Mfr. Part No.:
- 6306 120 06
- Brand:
- Jaeger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
"Industrial" series - Sockets
Model with 3 to 7 contacts of 1.6 mm diameter in a size 1 housing, and 12 contacts in a size 2 housing in nickel-plated aluminium alloy.
Quick click locking system (1//6 of a turn).
The contacts can be taken apart and may also be crimped (pliers M 22520-1//01 and M 22520-1//02) or soldered to the connecting wires.
Tool ref. 5774 540 06 (stock no. 285-5161) is indispensable for fitting and removal of contacts.
Quick click locking system (1//6 of a turn).
The contacts can be taken apart and may also be crimped (pliers M 22520-1//01 and M 22520-1//02) or soldered to the connecting wires.
Tool ref. 5774 540 06 (stock no. 285-5161) is indispensable for fitting and removal of contacts.
The square socket of the "industrial" series is available in male or female versions.
Warning
All contacts must be installed in insulation (neoprene).
Jaeger Industrial - Metal
Based upon the Standard and Rapid series of connector, the Industrial series offers superior durability in applications where connectors will be connected and disconnected many times. Bayonet locking, supplied with 3, 7, or 12 crimp contacts. Crimp tooling and an insert/extraction tool is also available.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Mounting Type | Panel Mount |
Contact Gender | Male |
Termination Method | Crimp |
Body Orientation | Straight |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -50°C |