- RS Stock No.:
- 285-5290
- Mfr. Part No.:
- 5324 410 06
- Brand:
- Jaeger
46 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$94.45
(exc. GST)
$103.89
(inc. GST)
Units | Per unit |
1 - 4 | $94.45 |
5 - 24 | $93.30 |
25 + | $90.58 |
- RS Stock No.:
- 285-5290
- Mfr. Part No.:
- 5324 410 06
- Brand:
- Jaeger
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Cable Plug and Socket
Note
Cable mounting shells mate with Standard series chassis receptacles.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | Cable Mount |
Contact Gender | Male |
IP Rating | IP65 |
Current Rating | 35A |
Series | 5324 |
Body Orientation | Straight |
Mating Type | Screw Coupling |
Shell Size | 1 |
Housing Material | Metal |
Contact Plating | Silver |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -40°C |