- RS Stock No.:
- 285-5155
- Mfr. Part No.:
- 6327 070 06
- Brand:
- Jaeger
20 In Global stock for delivery within 10 working day(s)
152 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$79.07
(exc. GST)
$86.98
(inc. GST)
Units | Per unit |
1 - 4 | $79.07 |
5 - 24 | $77.70 |
25 + | $74.49 |
- RS Stock No.:
- 285-5155
- Mfr. Part No.:
- 6327 070 06
- Brand:
- Jaeger
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Cable Plug/Socket
From Jaeger,
Note
Jaeger Industrial - Metal
Based upon the Standard and Rapid series of connector, the Industrial series offers superior durability in applications where connectors will be connected and disconnected many times. Bayonet locking, supplied with 3, 7, or 12 crimp contacts. Crimp tooling and an insert/extraction tool is also available.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 7 |
Mounting Type | Cable Mount |
Contact Gender | Male |
Termination Method | Crimp |
Body Orientation | Straight |
Minimum Operating Temperature | -50°C |
Maximum Operating Temperature | +100°C |