- RS Stock No.:
- 285-5026
- Mfr. Part No.:
- 5320 030 06
- Brand:
- Jaeger
5 In Global stock for delivery within 10 working day(s)
274 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$41.39
(exc. GST)
$45.53
(inc. GST)
Units | Per unit |
1 - 4 | $41.39 |
5 - 24 | $40.37 |
25 + | $38.07 |
- RS Stock No.:
- 285-5026
- Mfr. Part No.:
- 5320 030 06
- Brand:
- Jaeger
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Rapid Cable Socket
Jaeger's 'Rapid' Series quick-disconnect socket insert has contact options ranging from 3 to 12 pin. This connector features a spring loaded coupling system for quick disconnection of the plug.
Jaeger Standard & Rapid Range
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | Cable Mount |
Contact Gender | Female |
Termination Method | Solder |
Body Orientation | Straight |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -50°C |