- RS Stock No.:
- 285-4944
- Mfr. Part No.:
- 5366 060 06
- Brand:
- Jaeger
7 In Global stock for delivery within 10 working day(s)
153 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$34.01
(exc. GST)
$37.41
(inc. GST)
Units | Per unit |
1 - 9 | $34.01 |
10 - 49 | $33.63 |
50 + | $32.49 |
- RS Stock No.:
- 285-4944
- Mfr. Part No.:
- 5366 060 06
- Brand:
- Jaeger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Standard Chassis Plug and Socket
Standard series chassis sockets are also compatible with the Rapid series cable plug
Note
Cable plug mates with chassis socket, cable socket mates with chassis plug only, in-line not possible.
Jaeger Standard & Rapid Range
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Mounting Type | Panel Mount |
Contact Gender | Female |
Termination Method | Solder |
Body Orientation | Straight |
Shell Size | 1 |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -50°C |