- RS Stock No.:
- 261-6964
- Mfr. Part No.:
- SCE2-ZN-06K07-14SN
- Brand:
- Amphenol Limited
25 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$175.07
(exc. GST)
$192.58
(inc. GST)
Units | Per unit |
1 - 4 | $175.07 |
5 - 9 | $169.18 |
10 - 24 | $163.32 |
25 - 49 | $154.50 |
50 + | $147.14 |
- RS Stock No.:
- 261-6964
- Mfr. Part No.:
- SCE2-ZN-06K07-14SN
- Brand:
- Amphenol Limited
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
The Amphenol Ltd terrapin connector aluminium BZN inline plug integral back shell intended for harsh environment applications and used extensively in soldier communications Amphenol terrapin is a miniature series of circular push-pull connectors within a rugged shell design terrapin offers superior EMC performance and high environmental sealing to IP68, resilient in severe battlefield situations the RoHS compliant black-silver plating is both low-lustre and corrosion resistant, featuring an optional locking mechanism, multiple shell sizes with up to 37 contacts and suitability for over moulding, terrapin is the preferred choice for miniature connectors in military and other harsh environment applications.
Higher density planform arrangements
Reduced contact pitch
Up to 50% lighter
Aluminium shell
RoHS black zinc nickel plating
Industry standard micro-USB interface
High speed USB 2.0 specification
Back shell for strain-relief and screen termination
Reduced contact pitch
Up to 50% lighter
Aluminium shell
RoHS black zinc nickel plating
Industry standard micro-USB interface
High speed USB 2.0 specification
Back shell for strain-relief and screen termination
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 14 |
Gender | Socket |
Contact Gender | Female |
Voltage Rating | 400 V |
Series | Terrapin |