- RS Stock No.:
- 253-2660
- Mfr. Part No.:
- PT01E-10-6P(SR)(072)
- Brand:
- Amphenol Industrial
93 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$45.09
(exc. GST)
$49.60
(inc. GST)
Units | Per unit |
1 - 9 | $45.09 |
10 - 24 | $43.80 |
25 - 49 | $41.43 |
50 - 99 | $40.14 |
100 + | $38.68 |
- RS Stock No.:
- 253-2660
- Mfr. Part No.:
- PT01E-10-6P(SR)(072)
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol PT series Circular MIL Spec Connector used mainly in general duty applications. It comes with 6 number of positions, and contact gender as pin (male). It is having shell size 10 and shell style as in-line.
Current rating 7.5 A
Contact plating gold
Contact material copper alloy
Shell material aluminium alloy
Shell plating olive drab cadmium
Contact plating gold
Contact material copper alloy
Shell material aluminium alloy
Shell plating olive drab cadmium
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Gender | Male |
Contact Gender | Male |
Current Rating | 7.5A |
Voltage Rating | 600 V |
Related links
- IDC Tools
- Amphenol Pin Contacts Bayonet,
- Amphenol Pin Contacts Bayonet, MIL-DTL-26482
- Amphenol Industrial 8 Way Circular Connector Plug, Pin Contacts
- Amphenol Industrial 3 Way Circular Connector Plug, Pin Contacts
- Amphenol Socapex Pin Contacts Bayonet,
- Amphenol Industrial 6 Way Circular Connector Receptacle, Socket Contacts
- Amphenol Industrial 19 Way Circular Connector Plug, Pin Contacts