Amphenol Air LB 13 Way Circular Connector Receptacle, Socket Contacts
- RS Stock No.:
- 251-2888
- Mfr. Part No.:
- VG96912X10-35SN
- Brand:
- Amphenol Air LB
Bulk discount available
Subtotal (1 unit)**
$85.72
(exc. GST)
$94.29
(inc. GST)
On back order for despatch 11/02/2026, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 - 9 | $85.72 |
10 - 24 | $83.28 |
25 - 49 | $80.01 |
50 - 99 | $77.57 |
100 + | $75.54 |
**price indicative
- RS Stock No.:
- 251-2888
- Mfr. Part No.:
- VG96912X10-35SN
- Brand:
- Amphenol Air LB
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Amphenol Air LB | |
Number of Contacts | 13 | |
Gender | Receptacle | |
Contact Gender | Female | |
Current Rating | 23A | |
Voltage Rating | 400/550 V | |
Select all | ||
---|---|---|
Brand Amphenol Air LB | ||
Number of Contacts 13 | ||
Gender Receptacle | ||
Contact Gender Female | ||
Current Rating 23A | ||
Voltage Rating 400/550 V | ||
Related links
- Amphenol Air LB 13 Way Circular Connector Receptacle, Socket Contacts
- Amphenol Air LB 22 Way Circular Connector Receptacle, Socket Contacts
- Amphenol Air LB 55 Way Circular Connector Receptacle, Socket Contacts
- Amphenol Air LB 6 Way Circular Connector Receptacle, Socket Contacts
- Amphenol Air LB 66 Way Circular Connector Receptacle, Socket Contacts
- Amphenol Air LB 128 Way Circular Connector Receptacle, Socket Contacts
- Amphenol Air LB 100 Way Circular Connector Receptacle, Socket Contacts
- Amphenol Air LB 79 Way Circular Connector Receptacle, Socket Contacts