Amphenol Air LB 6 Way Circular Connector Plug, Pin Contacts
- RS Stock No.:
- 251-2837
- Mfr. Part No.:
- VG96912D8-35PD
- Brand:
- Amphenol Air LB
On back order for despatch 15/02/2025, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$164.32
(exc. GST)
$180.75
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $164.32 |
10 - 24 | $159.59 |
25 - 49 | $153.36 |
50 - 99 | $148.64 |
100 + | $144.73 |
- RS Stock No.:
- 251-2837
- Mfr. Part No.:
- VG96912D8-35PD
- Brand:
- Amphenol Air LB
Related links
- Amphenol Air LB 6 Way Circular Connector Plug, Pin Contacts
- Cable Knives
- Amphenol Air LB 6 Way Circular Connector Receptacle, Socket Contacts
- Amphenol Air LB 6 Way Circular Connector, Socket Contacts
- RS PRO Power Cord, 2m
- Insertion & Extraction Tools
- Connector Wrenches
- Amphenol Air LB 3 Way Circular Connector Plug, Pin Contacts