Amphenol Air LB 128 Way Circular Connector Receptacle, Socket Contacts
- RS Stock No.:
- 251-2767
- Mfr. Part No.:
- VG96912B24-35SB
- Brand:
- Amphenol Air LB
Bulk discount available
Subtotal (1 unit)**
$395.27
(exc. GST)
$434.80
(inc. GST)
On back order for despatch 07/02/2026, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 - 9 | $395.27 |
10 - 24 | $383.98 |
25 - 49 | $368.94 |
50 - 99 | $357.65 |
100 + | $348.21 |
**price indicative
- RS Stock No.:
- 251-2767
- Mfr. Part No.:
- VG96912B24-35SB
- Brand:
- Amphenol Air LB
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Amphenol Air LB | |
Number of Contacts | 128 | |
Gender | Receptacle | |
Contact Gender | Female | |
Current Rating | 23A | |
Voltage Rating | 400/550 V | |
Select all | ||
---|---|---|
Brand Amphenol Air LB | ||
Number of Contacts 128 | ||
Gender Receptacle | ||
Contact Gender Female | ||
Current Rating 23A | ||
Voltage Rating 400/550 V | ||
Related links
- Amphenol Air LB 128 Way Circular Connector Receptacle, Socket Contacts
- Amphenol Air LB 128 Way Circular Connector Plug, Pin Contacts
- Amphenol Air LB 13 Way Circular Connector Receptacle, Socket Contacts
- Amphenol Air LB 22 Way Circular Connector Receptacle, Socket Contacts
- Amphenol Air LB 100 Way Circular Connector Receptacle, Socket Contacts
- Amphenol Air LB 29 Way Circular Connector Receptacle, Socket Contacts
- Amphenol Air LB 19 Way Circular Connector Receptacle, Socket Contacts
- Amphenol Air LB 5 Way Circular Connector Receptacle, Socket Contacts