Amphenol Air LB, VG96912, Copper Alloy Straight 13 Way Circular Connector Female Olive Green, Female Contacts,Shell Size

Bulk discount available

Subtotal (1 unit)*

$119.07

(exc. GST)

$130.98

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$119.07
10 - 24$115.65
25 - 49$111.17
50 - 99$107.75
100 +$104.91

*price indicative

RS Stock No.:
251-2715
Mfr. Part No.:
VG96912B10-35SA
Brand:
Amphenol Air LB
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Air LB

Number of Contacts

13

Product Type

Circular Connector

Contact Gender

Female

Current

23A

Connector Gender

Female

Voltage

550 V

Shell Size

10

Military Standard

MIL-C-38999

Termination Type

Cable

Minimum Operating Temperature

-65°C

Mating Type

Bayonet

Maximum Operating Temperature

175°C

Standards/Approvals

QPL, EFA J 62-017, EN 3372, JN 1003, VG 96912

Orientation

Straight

Series

VG96912

Housing Material

Aluminium Alloy

Shell Plating

Cadmium

Colour

Olive Green

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Strain Relief

No

Non Compliant

COO (Country of Origin):
DE
The Amphenol Air LB is well suited for new technologies in the industrial and military sectors as well as aerospace applications where size, weight and reliability are of crucial importance.

Moisture proof

100% contact protection

Related links