- RS Stock No.:
- 251-2675
- Mfr. Part No.:
- VG95328Z2C14
- Brand:
- Amphenol Air LB
On back order for despatch 06/12/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$47.95
(exc. GST)
$52.75
(inc. GST)
Units | Per unit |
1 - 9 | $47.95 |
10 - 24 | $46.60 |
25 - 49 | $44.77 |
50 - 99 | $43.41 |
100 + | $42.27 |
- RS Stock No.:
- 251-2675
- Mfr. Part No.:
- VG95328Z2C14
- Brand:
- Amphenol Air LB
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- DE
Product Details
The Amphenol Air LB metal protective caps are used for sockets and connectors as per VG and MIL specifications. They are available in very large variety and numerous designs.
Splash proof connection between cap and receptacle
Specifications
Attribute | Value |
---|---|
Gender | Plug |
Related links
- RS PRO Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- Amphenol Limited, 26482 Wire MIL Spec Circular Connector Plug
- Amphenol Air LB MIL Spec Circular Connector Receptacle
- Jaeger, 5332 7 Way MIL Spec Circular Connector Plug
- Jaeger, 5338 4 Way MIL Spec Circular Connector Plug
- Amphenol Industrial, 26482 Wire MIL Spec Circular Connector Plug
- Phoenix Contact Circular Connector, Plug