- RS Stock No.:
- 251-2514
- Mfr. Part No.:
- VG95328D8-3APN
- Brand:
- Amphenol Air LB
On back order for despatch 29/01/2025, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$105.03
(exc. GST)
$115.53
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $105.03 |
10 - 24 | $102.06 |
25 - 49 | $98.03 |
50 - 99 | $95.04 |
100 + | $92.55 |
- RS Stock No.:
- 251-2514
- Mfr. Part No.:
- VG95328D8-3APN
- Brand:
- Amphenol Air LB
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- DE
Product Details
The Amphenol Air LB is shielded with bayonet locking is well suited for new technologies in the industrial and military sectors as well as aerospace applications where size, weight and reliability are of crucial importance.
Medium contact density
100% contact protection
100% contact protection
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Gender | Receptacle |
Contact Gender | Female |
Current Rating | 40A |
Voltage Rating | 600/850 V |
Related links
- Amphenol Air LB 3 Way Circular Connector Receptacle, Socket Contacts
- Amphenol Air LB 3 Way Circular Connector Plug, Pin Contacts
- Crimp Tool Positioners, Turrets & Locators
- Cable Sleeving Tools
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Draw Wires & Fish Tapes
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO Zinc Alloy 5-way Control Cabinet Key