Amphenol Aerospace 10 Way MIL Spec Circular Connector Receptacle, Socket Contacts
- RS Stock No.:
- 241-1155
- Mfr. Part No.:
- D38999/24MC98SN
- Brand:
- Amphenol Aerospace
Bulk discount available
Subtotal (1 unit)**
$301.50
(exc. GST)
$331.65
(inc. GST)
On back order for despatch 13/07/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 - 4 | $301.50 |
5 - 9 | $294.28 |
10 - 24 | $287.23 |
25 - 49 | $280.32 |
50 + | $273.60 |
**price indicative
- RS Stock No.:
- 241-1155
- Mfr. Part No.:
- D38999/24MC98SN
- Brand:
- Amphenol Aerospace
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Amphenol Aerospace | |
Number of Contacts | 10 | |
Gender | Receptacle | |
Contact Gender | Female | |
Select all | ||
---|---|---|
Brand Amphenol Aerospace | ||
Number of Contacts 10 | ||
Gender Receptacle | ||
Contact Gender Female | ||
Related links
- Amphenol Aerospace 10 Way MIL Spec Circular Connector Receptacle, Socket Contacts
- Amphenol Aerospace 10 Way MIL Spec Circular Connector Receptacle, Pin Contacts
- Amphenol Aerospace 10 Way MIL Spec Circular Connector Plug, Socket Contacts
- Amphenol Aerospace 10 Way MIL Spec Circular Connector Plug, Pin Contacts
- Amphenol Aerospace 8+4 Way MIL Spec Circular Connector Receptacle, Socket Contacts
- Amphenol Aerospace 128 Way MIL Spec Circular Connector Receptacle, Socket Contacts
- Amphenol Aerospace 4 Way MIL Spec Circular Connector Receptacle, Socket Contacts
- Amphenol Aerospace 8 Way MIL Spec Circular Connector Receptacle, Socket Contacts