Amphenol Aerospace 128 Way MIL Spec Circular Connector Receptacle, Pin Contacts
- RS Stock No.:
- 241-1084
- Mfr. Part No.:
- D38999/20MJ35PN
- Brand:
- Amphenol Aerospace
Bulk discount available
Subtotal (1 unit)**
$189.29
(exc. GST)
$208.22
(inc. GST)
On back order for despatch 08/06/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 - 4 | $189.29 |
5 - 9 | $184.75 |
10 - 24 | $180.31 |
25 - 49 | $175.98 |
50 + | $171.76 |
**price indicative
- RS Stock No.:
- 241-1084
- Mfr. Part No.:
- D38999/20MJ35PN
- Brand:
- Amphenol Aerospace
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Amphenol Aerospace | |
Number of Contacts | 128 | |
Gender | Receptacle | |
Contact Gender | Male | |
Select all | ||
---|---|---|
Brand Amphenol Aerospace | ||
Number of Contacts 128 | ||
Gender Receptacle | ||
Contact Gender Male | ||
Related links
- Amphenol Aerospace 128 Way MIL Spec Circular Connector Receptacle,...
- Amphenol Aerospace 128 Way MIL Spec Circular Connector Receptacle,...
- Amphenol Aerospace 128 Way MIL Spec Circular Connector Plug, Pin Contacts
- Amphenol Aerospace 128 Way MIL Spec Circular Connector Plug,...
- Amphenol Aerospace 11 Way MIL Spec Circular Connector Receptacle,...
- Amphenol Aerospace 26 Way MIL Spec Circular Connector Receptacle,...
- Amphenol Aerospace 100 Way MIL Spec Circular Connector Receptacle,...
- Amphenol Aerospace 4 Way MIL Spec Circular Connector Receptacle,...