Amphenol Aerospace 3 Way MIL Spec Circular Connector Receptacle, Socket Contacts
- RS Stock No.:
- 241-1007
- Mfr. Part No.:
- D38999/20JA98SN
- Manufacturer:
- Amphenol Aerospace
View this category
On back order for despatch 17/04/2023, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$77.93
(exc. GST)
$85.72
(inc. GST)
units | Per unit |
1 - 4 | $77.93 |
5 - 9 | $76.06 |
10 - 24 | $74.24 |
25 - 49 | $72.46 |
50 + | $70.72 |
- RS Stock No.:
- 241-1007
- Mfr. Part No.:
- D38999/20JA98SN
- Manufacturer:
- Amphenol Aerospace
Non Compliant
- COO (Country of Origin):
- MX
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- MX
Product Details
The Amphenol Aerospace MIL-DTL-38999 series III 3 sockets circular connectors offer the highest performance capabilities for both general duty and severe environment applications.
Self locking
Superior EMI shielding
Quick coupling connector eliminates lock wiring
Superior EMI shielding
Quick coupling connector eliminates lock wiring
Specifications
Attribute | Value |
Number of Contacts | 3 |
Gender | Receptacle |
Contact Gender | Female |