Amphenol Aerospace 3 Way MIL Spec Circular Connector Receptacle, Pin Contacts
- RS Stock No.:
- 241-1006
- Mfr. Part No.:
- D38999/20JA98PN
- Brand:
- Amphenol Aerospace
Bulk discount available
Subtotal (1 unit)**
$104.16
(exc. GST)
$114.58
(inc. GST)
1 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 4 | $104.16 |
5 - 9 | $101.65 |
10 - 24 | $99.22 |
25 - 49 | $96.83 |
50 + | $94.50 |
**price indicative
- RS Stock No.:
- 241-1006
- Mfr. Part No.:
- D38999/20JA98PN
- Brand:
- Amphenol Aerospace
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Amphenol Aerospace | |
Number of Contacts | 3 | |
Gender | Receptacle | |
Contact Gender | Male | |
Select all | ||
---|---|---|
Brand Amphenol Aerospace | ||
Number of Contacts 3 | ||
Gender Receptacle | ||
Contact Gender Male | ||
Related links
- Amphenol Aerospace 3 Way MIL Spec Circular Connector Receptacle, Pin Contacts
- Amphenol Aerospace 3 Way MIL Spec Circular Connector Receptacle, Socket Contacts
- Amphenol Aerospace 3 Way MIL Spec Circular Connector Plug, Pin Contacts
- Amphenol Aerospace Pin Contacts MIL-DTL-38999
- Amphenol Aerospace 3 Way MIL Spec Circular Connector Plug, Socket Contacts
- Amphenol Aerospace 11 Way MIL Spec Circular Connector Receptacle, Pin Contacts
- Amphenol Aerospace 26 Way MIL Spec Circular Connector Receptacle, Pin Contacts
- Amphenol Aerospace 4 Way MIL Spec Circular Connector Receptacle, Pin Contacts