Hirschmann, CM 14 Way Cable Mount MIL Spec Circular Connector Receptacle, Socket Contacts,Shell Size 20, Screw
- RS Stock No.:
- 237-7532
- Mfr. Part No.:
- 933067100 CM 06 EA 20-27 S
- Brand:
- Hirschmann
23 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$92.88
(exc. GST)
$102.17
(inc. GST)
Units | Per unit |
1 - 24 | $92.88 |
25 - 49 | $91.23 |
50 + | $89.57 |
- RS Stock No.:
- 237-7532
- Mfr. Part No.:
- 933067100 CM 06 EA 20-27 S
- Brand:
- Hirschmann
Technical data sheets
Legislation and Compliance
Product Details
CM Cable Sockets and Panel Plugs
These Hirschmann CM Glass-fibre reinforced polyamide connectors give a viable alternative to metal style military connector ranges. The Hirschman CM range gives options of 3 to 17 poles in 14S and 20 shell sizes, are designed to MIL-C-5015 & VG95342, and have the same mounting dimensions and contact arrangements as other manufacturers making them interchangeable with other screw locking types. They are also widely used for connecting continuous action and proportional action valves to DIN43563.
Belden Hirschmann Cable-Mount MIL-Spec Circular Connector, 5A Current Rating - CM Series - 933067100 CM 06 EA 20-27 S
Looking for a rugged connector you can use in the toughest environments? This high-performance Belden MIL-spec circular connector is specifically designed to endure vibrations and resist corrosion. As a result, it provides secure and reliable connections between components. Glass-fibre reinforced PA material gives this product excellent strength and durability. Screw coupling ensures dependable mating so the connection remains intact for optimal signal transfer when equipment is running.
Features & Benefits
Straight cable socket and clamping cage provide strain relief to protect wires from damage and prevent unnecessary downtime
Broad operating temperature range from -40°C to +90°C enables use in heavy-duty indoor and outdoor environments
IP67 (ingress protection) rating indicates internal contacts and wires are protected from water and dust
Broad operating temperature range from -40°C to +90°C enables use in heavy-duty indoor and outdoor environments
IP67 (ingress protection) rating indicates internal contacts and wires are protected from water and dust
Applications
Automotive industry
Aerospace applications
Turbines in high-wind and high-humidity settings
Aerospace applications
Turbines in high-wind and high-humidity settings
What does 'MIL-spec' mean?
'MIL-spec' is short for military specification. It means that a component meets military standards and is designed to withstand and function in harsh ambient conditions.
Does this connector transfer reliable signals?
Yes. The silver contacts have excellent conductivity for optimal signal relays.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 14 |
Gender | Female |
Contact Gender | Female |
Current Rating | 5A |
Voltage Rating | 50 V ac |
Shell Size | 20 |
Mounting Type | Cable Mount |
Military Standard | MIL-DTL-5015 |
Termination Method | Solder |
IP Rating | IP67 |
Mating Type | Screw Coupling |
Body Orientation | Straight |
Series | CM |
Contact Plating | Silver |
Maximum Operating Temperature | +90°C |
Strain Relief | Yes |
Minimum Operating Temperature | -40°C |
Related links
- SMC Pneumatic Cylinder - 20mm Bore Single Acting
- TE Connectivity CM-SCE Yellow Cable Labels, 250 Qty
- Turck FCS Series Remote Sensor Flow Sensor for Gas 1 (Water) cm/s...
- Hirschmann CM MIL-DTL-5015 Female Dust Cap, Polyamide
- Hirschmann Socket Contacts Screw Coupling,
- Hirschmann 14 Way Cable Mount MIL Spec Circular Connector...
- ABB CM-ENS Series Electrode Level Sensing Electrode, Steel Body
- Rittal CM Series Stainless Steel Door Stay/Retainer for Use with...