Amphenol Limited, D38999 III, Copper Alloy Straight 22 Way Panel Circular Connector Female Silver, Female Contacts,Shell
- RS Stock No.:
- 236-8144
- Distrelec Article No.:
- 303-84-654
- Mfr. Part No.:
- D38999/26FC35SN
- Brand:
- Amphenol Limited
Bulk discount available
Subtotal (1 unit)*
$181.97
(exc. GST)
$200.17
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $181.97 |
| 5 - 9 | $178.70 |
| 10 - 24 | $175.48 |
| 25 - 49 | $172.32 |
| 50 + | $169.21 |
*price indicative
- RS Stock No.:
- 236-8144
- Distrelec Article No.:
- 303-84-654
- Mfr. Part No.:
- D38999/26FC35SN
- Brand:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Number of Contacts | 22 | |
| Product Type | Circular Connector | |
| Contact Gender | Female | |
| Current | 5A | |
| Connector Gender | Female | |
| Voltage | 550V | |
| Shell Size | C13 | |
| Mount Type | Panel | |
| Military Standard | MIL-DTL-38999 Series III | |
| Mating Type | Self-Locking | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 200°C | |
| Connector Size | Subminiature | |
| Standards/Approvals | No | |
| Orientation | Straight | |
| Series | D38999 III | |
| Housing Material | Aluminium | |
| Contact Plating | Gold | |
| Colour | Silver | |
| Contact Material | Copper Alloy | |
| Shell Plating | Electroless Nickel | |
| Strain Relief | Yes | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Number of Contacts 22 | ||
Product Type Circular Connector | ||
Contact Gender Female | ||
Current 5A | ||
Connector Gender Female | ||
Voltage 550V | ||
Shell Size C13 | ||
Mount Type Panel | ||
Military Standard MIL-DTL-38999 Series III | ||
Mating Type Self-Locking | ||
Minimum Operating Temperature -65°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 200°C | ||
Connector Size Subminiature | ||
Standards/Approvals No | ||
Orientation Straight | ||
Series D38999 III | ||
Housing Material Aluminium | ||
Contact Plating Gold | ||
Colour Silver | ||
Contact Material Copper Alloy | ||
Shell Plating Electroless Nickel | ||
Strain Relief Yes | ||
The Amephenol circular connector is a part of MIL-DTL-3899 series III connector. These connectors offer the highest performance capabilities for both general duty and severe environment application. These connectors can be used in military, aeronautic applications and advanced industrial applications.
Connector type D38999
Shell type 26 straight plug
Shell finish aluminium
Shell material F electro less nickel plated
Shell size C 13
Insert arrangement 35
Contact type S designates socket contacts
Polarization N
Related links
- Amphenol Limited Copper Alloy Straight 22 Way Panel Circular Connector Female SilverShell
- Amphenol Limited Copper Alloy Straight 22 Way Panel Circular Connector Female SilverShell
- Amphenol Limited Copper Alloy Straight 37 Way Panel Circular Connector Female SilverShell
- Amphenol Limited Copper Alloy Straight 13 Way Panel Circular Connector Female SilverShell
- Amphenol Limited Copper Alloy Straight 10 Way Panel Circular Connector Female SilverShell
- Amphenol Limited Copper Alloy Straight 3 Way Panel Circular Connector Female SilverShell
- Amphenol Limited Copper Alloy Straight 6 Way Panel Circular Connector Female SilverShell
- RS PRO 175mm LCD Inclinometer
