Amphenol India, Series 2, 6 Way Cable Mount Connector Plug, Socket Contacts,Shell Size 10, Threaded, MIL-DTL-26482
- RS Stock No.:
- 226-8834
- Mfr. Part No.:
- MS3476W10-6S
- Manufacturer:
- Amphenol India
View this category
On back order for despatch 28/03/2023, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$126.22
(exc. GST)
$138.84
(inc. GST)
units | Per unit |
1 - 4 | $126.22 |
5 + | $113.60 |
- RS Stock No.:
- 226-8834
- Mfr. Part No.:
- MS3476W10-6S
- Manufacturer:
- Amphenol India
Non Compliant
- COO (Country of Origin):
- IN
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- IN
Product Details
The Amphenol India straight plug connector has 10 shell size. It is made up of aluminium
Medium size, environmentally resistant connector
Quick positive coupling assured by 3 point bayonet coupling system
Eliminates mismating by the use of five key/keyway design
Quick positive coupling assured by 3 point bayonet coupling system
Eliminates mismating by the use of five key/keyway design
Specifications
Attribute | Value |
Number of Contacts | 6 |
Gender | Male |
Contact Gender | Female |
Shell Size | 10 |
Mounting Type | Cable Mount |
Military Standard | MIL-DTL-26482 |
Mating Type | Threaded |
Body Orientation | Straight |
Series | Series 2 |