Amphenol Aerospace, Series III TV 3 Way Flange Mount Connector Receptacle, Pin Contacts,Shell Size A, MIL-DTL-38999
- RS Stock No.:
- 226-8681
- Mfr. Part No.:
- D38999/26KA98PN
- Brand:
- Amphenol Aerospace
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$98.86
(exc. GST)
$108.75
(inc. GST)
Units | Per unit |
1 - 4 | $98.86 |
5 + | $95.59 |
- RS Stock No.:
- 226-8681
- Mfr. Part No.:
- D38999/26KA98PN
- Brand:
- Amphenol Aerospace
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
The Amphenol Aerospace straight plug connector has 9 shell size. It is made up of stainless steel.
RoHS compliant
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Gender | Female |
Contact Gender | Male |
Current Rating | 7.5A |
Voltage Rating | 600 V |
Shell Size | A |
Mounting Type | Flange Mount |
Military Standard | MIL-DTL-38999 |
Body Orientation | Straight |
Series | Series III TV |
Related links
- Amphenol Aerospace JAND38999/33 MIL-DTL-38999 Receptacle Circular...
- Amphenol Aerospace 11 Way MIL Spec Circular Connector Receptacle,...
- Amphenol Aerospace 128 Way MIL Spec Circular Connector Receptacle,...
- Amphenol Socapex Pin Contacts Threaded, MIL-DTL-38999
- Amphenol Socapex Socket Contacts Threaded, MIL-DTL-38999
- Amphenol Socapex Pin Contacts Threaded
- Amphenol Aerospace Socket Contacts MIL-DTL-38999
- Amphenol Limited Pin Contacts Bayonet