Amphenol Aerospace, Series III TV 12 Way Jam Nut Connector Receptacle, Pin Contacts,Shell Size D, MIL-DTL-38999
- RS Stock No.:
- 226-8656
- Mfr. Part No.:
- D38999/24KD97PN
- Manufacturer:
- Amphenol Aerospace
View this category
On back order for despatch 26/05/2023, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$256.03
(exc. GST)
$281.63
(inc. GST)
units | Per unit |
1 - 4 | $256.03 |
5 + | $230.43 |
- RS Stock No.:
- 226-8656
- Mfr. Part No.:
- D38999/24KD97PN
- Manufacturer:
- Amphenol Aerospace
- COO (Country of Origin):
- MX
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
The Amphenol Aerospace jam nut receptacle connector has 15 shell size. It is made up of stainless steel.
RoHS compliant
Specifications
Attribute | Value |
Number of Contacts | 12 |
Gender | Female |
Contact Gender | Male |
Current Rating | 5 A, 13 A |
Voltage Rating | 600 V |
Shell Size | D |
Mounting Type | Jam Nut |
Military Standard | MIL-DTL-38999 |
Body Orientation | Straight |
Series | Series III TV |