Amphenol Aerospace, Series III TV 6 Way Jam Nut Connector Receptacle, Pin Contacts,Shell Size B, MIL-DTL-38999
- RS Stock No.:
- 226-8649
- Mfr. Part No.:
- D38999/24KB98PN
- Brand:
- Amphenol Aerospace
On back order for despatch 25/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$291.97
(exc. GST)
$321.17
(inc. GST)
Units | Per unit |
1 - 4 | $291.97 |
5 + | $262.77 |
- RS Stock No.:
- 226-8649
- Mfr. Part No.:
- D38999/24KB98PN
- Brand:
- Amphenol Aerospace
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
The Amphenol Aerospace jam nut receptacle connector has 11 shell size. It is made up of stainless steel.
RoHS compliant
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Gender | Female |
Contact Gender | Male |
Current Rating | 7.5A |
Voltage Rating | 600 V |
Shell Size | B |
Mounting Type | Jam Nut |
Military Standard | MIL-DTL-38999 |
Body Orientation | Straight |
Series | Series III TV |
Related links
- Jaeger 3 Way MIL Spec Circular Connector Plug MIL-DTL-5015
- Jaeger 6 Way Cable Mount MIL Spec Circular Connector Plug MIL-DTL-5015
- Amphenol Limited Socket Contacts, MIL-DTL-26482
- Amphenol Aerospace Socket Contacts MIL-DTL-38999
- Amphenol Socket Contacts, MIL-DTL-26482
- Amphenol Pin Contacts, MIL-DTL-26482
- Amphenol MIL-DTL-26482
- Amphenol Limited MIL-DTL-26482