Amphenol Socapex, 2M805 3 Way Jam Nut MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 8, Threaded
- RS Stock No.:
- 224-5128
- Mfr. Part No.:
- 2M80500307M823PA
- Brand:
- Amphenol Socapex
On back order for despatch 06/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$292.29
(exc. GST)
$321.52
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $292.29 |
5 - 9 | $280.60 |
10 - 24 | $269.24 |
25 + | $263.07 |
- RS Stock No.:
- 224-5128
- Mfr. Part No.:
- 2M80500307M823PA
- Brand:
- Amphenol Socapex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
The Amphenol Socapex 2M series micro-miniature tri-start ACME thread coupling connector are a small, lightweight option for mil-spec performance that can withstand harsh environments. They are quick-mating and a variety of styles and options are available. The inserts of this connectors is made from polyphenylene sulphide and the shell is nickel plated.
Excellent EMI shielding
Superior vibration resistance
Waterproof
Gold plated copper alloy contact
Aluminium alloy shell
Superior vibration resistance
Waterproof
Gold plated copper alloy contact
Aluminium alloy shell
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Gender | Female |
Contact Gender | Male |
Current Rating | 7.5A |
Voltage Rating | 750 V |
Shell Size | 8 |
Mounting Type | Jam Nut |
Mating Type | Threaded |
Body Orientation | Straight |
Series | 2M805 |
Related links
- Amphenol Socapex, 2M805 3 Way Jam Nut MIL Spec Circular Connector...
- IDC Tools
- Amphenol Socapex, 2M805 3 Way Jam Nut MIL Spec Circular Connector...
- Amphenol Socapex, 2M805 7 Way Jam Nut MIL Spec Circular Connector...
- Amphenol Socapex, 2M805 1 Way Jam Nut MIL Spec Circular Connector...
- Amphenol Socapex, 2M805 4 Way Jam Nut MIL Spec Circular Connector...
- Amphenol Socapex, 2M805 6 Way Jam Nut MIL Spec Circular Connector...
- Amphenol Socapex, 2M805 3 Way Jam Nut MIL Spec Circular Connector...