Amphenol Socapex, 2M801 5 Way Jam Nut MIL Spec Circular Connector Receptacle, Socket Contacts,Shell Size 10, Threaded
- RS Stock No.:
- 224-4304
- Mfr. Part No.:
- 2M80100907ZNU105SA
- Brand:
- Amphenol Socapex
On back order for despatch 17/06/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$341.36
(exc. GST)
$375.50
(inc. GST)
Units | Per unit |
1 - 4 | $341.36 |
5 - 9 | $331.29 |
10 - 24 | $318.18 |
25 + | $308.13 |
- RS Stock No.:
- 224-4304
- Mfr. Part No.:
- 2M80100907ZNU105SA
- Brand:
- Amphenol Socapex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
The Amphenol Socapex 2M series micro-miniature dual-start ACME thread coupling connector are a small, lightweight option for mil-spec performance that can withstand harsh environments. They are quick-mating and a variety of styles and options are available. The inserts of this connectors is made from polyphenylene sulphide and the shell is black zinc nickel plated.
Most durable
Integrated backshell
Gold plated copper alloy contact
Aluminium alloy shell
Integrated backshell
Gold plated copper alloy contact
Aluminium alloy shell
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Gender | Female |
Contact Gender | Female |
Current Rating | 13A |
Voltage Rating | 1.8 kV |
Shell Size | 10 |
Mounting Type | Jam Nut |
Mating Type | Threaded |
Body Orientation | Straight |
Series | 2M801 |
Related links
- Amphenol Socapex Pin Contacts Threaded
- Amphenol SocapexShell Size 11, Threaded
- Amphenol SocapexShell Size 8, Threaded
- Amphenol SocapexShell Size 9, Threaded
- Amphenol SocapexShell Size 6, Threaded
- Amphenol SocapexShell Size 13, Threaded
- Amphenol SocapexShell Size 10, Threaded
- Amphenol Socapex Socket Contacts