Amphenol Socapex, 2M801 26 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 10, Threaded
- RS Stock No.:
- 224-3629
- Mfr. Part No.:
- 2M80100726M1026SA
- Brand:
- Amphenol Socapex
On back order for despatch 13/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$566.68
(exc. GST)
$623.35
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $566.68 |
5 - 9 | $549.98 |
10 - 24 | $528.21 |
25 + | $511.51 |
- RS Stock No.:
- 224-3629
- Mfr. Part No.:
- 2M80100726M1026SA
- Brand:
- Amphenol Socapex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
The Amphenol Socapex 2M series micro-miniature dual-start ACME thread coupling connector are a small, lightweight option for mil-spec performance that can withstand harsh environments. They are quick-mating and a variety of styles and options are available. The inserts of this connectors is made from polyphenylene sulphide and the shell is nickel plated.
Most durable
Integrated backshell
Gold plated copper alloy contact
Aluminium alloy shell
Integrated backshell
Gold plated copper alloy contact
Aluminium alloy shell
Specifications
Attribute | Value |
---|---|
Number of Contacts | 26 |
Gender | Male |
Contact Gender | Female |
Current Rating | 5A |
Voltage Rating | 500 V |
Shell Size | 10 |
Mounting Type | Cable Mount |
Mating Type | Threaded |
Body Orientation | Straight |
Series | 2M801 |
Related links
- Amphenol Socapex, 2M801 26 Way Cable Mount MIL Spec Circular...
- Amphenol Socapex, 2M801 26 Way Jam Nut MIL Spec Circular Connector...
- Amphenol Socapex, 2M801 26 Way Flange Mount MIL Spec Circular...
- Amphenol Socapex, 2M801 26 Way Jam Nut MIL Spec Circular Connector...
- Amphenol Socapex, 2M801 26 Way Cable Mount MIL Spec Circular...
- Amphenol Socapex, 2M801 26 Way Jam Nut MIL Spec Circular Connector...
- Amphenol Socapex, 2M801 26 Way Flange Mount MIL Spec Circular...
- Amphenol Socapex, 2M801 26 Way Cable Mount MIL Spec Circular...