Souriau Sunbank by Eaton, 851 4 Way Cable Connector Plug, Socket Contacts,Shell Size 8, Bayonet Coupling, MIL-DTL-26482
- RS Stock No.:
- 217-2744
- Mfr. Part No.:
- 85106EC84S50
- Brand:
- Souriau
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$118.11
(exc. GST)
$129.92
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $118.11 |
10 - 49 | $115.75 |
50 - 99 | $111.06 |
100 + | $106.32 |
- RS Stock No.:
- 217-2744
- Mfr. Part No.:
- 85106EC84S50
- Brand:
- Souriau
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- FR
Product Details
The Souriau female plug of 851 series, comes with backshell. It is designed to withstand climate ingress and exposure to salt spray or corrosive atmospheres while still maintaining mechanical, electrical functionality and RoHS compliance. The 851 series connectors are used in a variety of aeronautical, military and industrial applications.
Operating temperature range is from -55°C to +125°C
500 mating/unmating cycles
Reduce time and labour during installation
Salt spray resistance up to 500 hours
It has flammability rating of UL94 HB
500 mating/unmating cycles
Reduce time and labour during installation
Salt spray resistance up to 500 hours
It has flammability rating of UL94 HB
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Gender | Male |
Contact Gender | Female |
Current Rating | 7.5A |
Voltage Rating | 600 V |
Shell Size | 8 |
Mounting Type | Cable |
Military Standard | MIL-DTL-26482 |
Mating Type | Bayonet Coupling |
Body Orientation | Straight |
Series | 851 |
Related links
- Souriau, 851 3 Way Cable Connector Plug, Socket Contacts,Shell...
- Souriau, 851 3 Way Cable Connector Receptacle, Pin Contacts,Shell...
- Souriau, 851 32 Way Cable Connector Plug, Socket Contacts,Shell...
- Souriau, 851 6 Way Cable Connector Plug, Socket Contacts,Shell...
- Souriau, 851 19 Way Cable Connector Plug, Socket Contacts,Shell...
- Souriau, 851 12 Way Cable Connector Plug, Socket Contacts,Shell...
- Souriau, 851 10 Way Cable Connector Plug, Socket Contacts,Shell...
- Souriau, 851 Right Angle 6 Way Cable Connector Plug, Socket...