Amphenol Limited, 62GB 19 Way MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 14, Bayonet, MIL-DTL-26482
- RS Stock No.:
- 200-5354
- Mfr. Part No.:
- 62GB-57A14-19SN
- Brand:
- Amphenol Limited
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$126.22
(exc. GST)
$138.84
(inc. GST)
Units | Per unit |
1 - 9 | $126.22 |
10 - 49 | $119.29 |
50 + | $107.37 |
- RS Stock No.:
- 200-5354
- Mfr. Part No.:
- 62GB-57A14-19SN
- Brand:
- Amphenol Limited
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Amphenol 62GB series connector brings the advantage of keyway orientation to reduce mismating around multiple connectors. They feature aluminium shells with brass or stainless steel options available. A resilient neoprene insulator integrated rear wire sealing grommet guarantees a liquid tight assembly.
Temperature operating range : -55°C to 125°C
Wire gauges and current carrying capabilities : Upto 45A and size 24 to 8 AWG wires
Connectors contacts are gold plated
Wire gauges and current carrying capabilities : Upto 45A and size 24 to 8 AWG wires
Connectors contacts are gold plated
Specifications
Attribute | Value |
---|---|
Number of Contacts | 19 |
Gender | Female |
Contact Gender | Male |
Current Rating | 7.5A |
Voltage Rating | 700 V |
Shell Size | 14 |
Military Standard | MIL-DTL-26482 |
Mating Type | Bayonet |
Body Orientation | Straight |
Series | 62GB |
Related links
- Amphenol MIL-DTL-26482
- Amphenol Pin Contacts, MIL-DTL-26482
- Amphenol Limited Socket Contacts Bayonet, MIL-DTL-26482
- Amphenol Socket Contacts, MIL-DTL-26482
- Amphenol Limited MIL-DTL-26482
- Amphenol Limited Socket Contacts, MIL-DTL-26482
- AmphenolShell Size 14 MIL-DTL-26482
- Amphenol Limited Pin Contacts Bayonet, MIL-DTL-26482