Recently searched

    Amphenol Limited, 62GB 2 Way MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 10, Bayonet, MIL-DTL-26482

    Bulk discount available

    Subtotal (1 unit)**

    $63.21

    (exc. GST)

    $69.53

    (inc. GST)

    Add to Basket
    Select or type quantity
    55 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 9$63.21
    10 - 49$59.75
    50 +$53.77

    **price indicative

    RS Stock No.:
    200-5348
    Mfr. Part No.:
    62GB-57A10-02SN
    Brand:
    Amphenol Limited
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Amphenol Limited

    Number of Contacts

    2

    Gender

    Female

    Contact Gender

    Male

    Current Rating

    22A

    Voltage Rating

    1.2 kV

    Shell Size

    10

    Military Standard

    MIL-DTL-26482

    Mating Type

    Bayonet

    Body Orientation

    Straight

    Series

    62GB

    Related links