Amphenol Limited, 62GB 4 Way Cable MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 14, Bayonet,
- RS Stock No.:
- 200-5340
- Mfr. Part No.:
- 62GB-56TG14-04SN
- Brand:
- Amphenol Limited
On back order for despatch 16/10/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$131.58
(exc. GST)
$144.74
(inc. GST)
Units | Per unit |
1 - 9 | $131.58 |
10 - 49 | $124.37 |
50 + | $111.94 |
- RS Stock No.:
- 200-5340
- Mfr. Part No.:
- 62GB-56TG14-04SN
- Brand:
- Amphenol Limited
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Amphenol 62GB series connector brings the advantage of keyway orientation to reduce mismating around multiple connectors. They feature aluminium shells with brass or stainless steel options available. A resilient neoprene insulator integrated rear wire sealing grommet guarantees a liquid tight assembly.
Temperature operating range : -55°C to 125°C
Wire gauges and current carrying capabilities : Upto 45A and size 24 to 8 AWG wires
Connectors contacts are gold plated
Wire gauges and current carrying capabilities : Upto 45A and size 24 to 8 AWG wires
Connectors contacts are gold plated
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Gender | Male |
Contact Gender | Female |
Current Rating | 41A |
Voltage Rating | 1.2 kV |
Shell Size | 14 |
Mounting Type | Cable |
Military Standard | MIL-DTL-26482 |
Mating Type | Bayonet |
Body Orientation | Straight |
Series | 62GB |
Related links
- Amphenol Socket Contacts Bayonet, MIL-DTL-26482
- Amphenol Socket Contacts, MIL-DTL-26482
- Amphenol Socket Contacts Bayonet Coupling,
- Amphenol Limited Pin Contacts Bayonet
- Amphenol MIL-DTL-26482
- Amphenol Limited Socket Contacts, MIL-DTL-26482
- Amphenol Pin Contacts Bayonet, MIL-DTL-26482
- Amphenol Limited Socket Contacts Bayonet