Amphenol Limited, 62GB 7 Way Cable MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 10, Bayonet,
- RS Stock No.:
- 200-5331
- Mfr. Part No.:
- 62GB-56T10-07PE
- Brand:
- Amphenol Limited
On back order for despatch 18/12/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$53.40
(exc. GST)
$58.74
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $53.40 |
10 - 49 | $50.47 |
50 + | $45.42 |
- RS Stock No.:
- 200-5331
- Mfr. Part No.:
- 62GB-56T10-07PE
- Brand:
- Amphenol Limited
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Amphenol 62GB series connector brings the advantage of keyway orientation to reduce mismating around multiple connectors. They feature aluminium shells with brass or stainless steel options available. A resilient neoprene insulator integrated rear wire sealing grommet guarantees a liquid tight assembly.
Temperature operating range : -55°C to 125°C
Wire gauges and current carrying capabilities : Upto 45A and size 24 to 8 AWG wires
Connectors contacts are gold plated
Wire gauges and current carrying capabilities : Upto 45A and size 24 to 8 AWG wires
Connectors contacts are gold plated
Specifications
Attribute | Value |
---|---|
Number of Contacts | 7 |
Gender | Male |
Contact Gender | Female |
Current Rating | 7.5A |
Voltage Rating | 700 V |
Shell Size | 10 |
Mounting Type | Cable |
Military Standard | MIL-DTL-26482 |
Mating Type | Bayonet |
Body Orientation | Straight |
Series | 62GB |
Related links
- Amphenol Limited, 62GB 7 Way Cable MIL Spec Circular Connector...
- Amphenol Limited, 62GB 7 Way Cable Mount MIL Spec Circular...
- Amphenol Limited, 62GB 7 Way Cable Mount MIL Spec Circular...
- Amphenol Limited, 62GB 7 Way Cable Mount MIL Spec Circular...
- Amphenol Limited, 62GB 6 Way Cable Mount MIL Spec Circular...
- Amphenol Limited, 62GB 6 Way Cable Mount MIL Spec Circular...
- Amphenol Limited, 62GB 6 Way Cable MIL Spec Circular Connector...
- Amphenol Limited, 62GB 7 Way Panel Mount MIL Spec Circular...