- RS Stock No.:
- 200-5267
- Mfr. Part No.:
- 62GB-16F08-33SN-760
- Brand:
- Amphenol Limited
On back order for despatch 21/10/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$152.53
(exc. GST)
$167.78
(inc. GST)
Units | Per unit |
1 - 9 | $152.53 |
10 - 49 | $144.17 |
50 + | $129.75 |
- RS Stock No.:
- 200-5267
- Mfr. Part No.:
- 62GB-16F08-33SN-760
- Brand:
- Amphenol Limited
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Amphenol 62GB series connector brings the advantage of keyway orientation to reduce mismating around multiple connectors. They feature aluminium shells with brass or stainless steel options available. A resilient neoprene insulator integrated rear wire sealing grommet guarantees a liquid tight assembly.
Machined Aluminium alloy shell and hardware create an exceptionally strong connector
up to 45 A with wire gauges from 24 to 8 AWG wire
up to 45 A with wire gauges from 24 to 8 AWG wire
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Gender | Male |
Contact Gender | Female |
Voltage Rating | 850 V |
Mounting Type | Cable |
Military Standard | MIL-DTL-26482 |
Body Orientation | Straight |
Series | 62GB |
Related links
- Amphenol Limited Socket Contacts Bayonet
- Souriau Socket Contacts Bayonet, MIL-DTL-26482
- Amphenol Pin Contacts Bayonet, MIL-DTL-26482
- Amphenol Pin Contacts MIL-DTL-26482
- Amphenol Limited Pin Contacts MIL-DTL-26482
- Souriau Socket Contacts Bayonet Coupling, MIL-DTL-26482
- Amphenol Socket Contacts Bayonet, MIL-DTL-26482
- Amphenol Limited Socket Contacts, MIL-DTL-26482