Amphenol Limited, 62GB 12 Way Box Mount MIL Spec Circular Connector Plug, Socket Contacts, MIL-DTL-26482
- RS Stock No.:
- 200-5206
- Mfr. Part No.:
- 62GB-12E14-12SW
- Brand:
- Amphenol Limited
On back order for despatch 18/10/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$135.75
(exc. GST)
$149.33
(inc. GST)
Units | Per unit |
1 - 9 | $135.75 |
10 - 49 | $128.32 |
50 + | $115.48 |
- RS Stock No.:
- 200-5206
- Mfr. Part No.:
- 62GB-12E14-12SW
- Brand:
- Amphenol Limited
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Amphenol 62GB series connector brings the advantage of keyway orientation to reduce mismating around multiple connectors. They feature aluminium shells with brass or stainless steel options available. A resilient neoprene insulator integrated rear wire sealing grommet guarantees a liquid tight assembly.
Machined Aluminium alloy shell and hardware create an exceptionally strong connector
up to 45 A with wire gauges from 24 to 8 AWG wire
up to 45 A with wire gauges from 24 to 8 AWG wire
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Gender | Male |
Contact Gender | Female |
Current Rating | 22A |
Voltage Rating | 700 V |
Mounting Type | Box Mount |
Military Standard | MIL-DTL-26482 |
Series | 62GB |
Related links
- Amphenol Socket Contacts Bayonet
- Amphenol Pin Contacts Bayonet Coupling,
- Amphenol Socket Contacts, MIL-DTL-26482
- Amphenol Air LB 12 Way Circular Connector Receptacle, Socket Contacts
- Amphenol MIL-DTL-26482
- Amphenol Limited Socket Contacts Bayonet
- Amphenol Socket Contacts MIL-DTL-5015
- Amphenol Pin Contacts MIL-DTL-26482