Amphenol Limited, 62GB 6 Way Cable MIL Spec Circular Connector Receptacle, Socket Contacts, MIL-DTL-26482
- RS Stock No.:
- 200-5086
- Mfr. Part No.:
- 62GB-11F10-06PN
- Brand:
- Amphenol Limited
On back order for despatch 14/12/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$139.25
(exc. GST)
$153.17
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $139.25 |
10 - 49 | $131.63 |
50 + | $118.47 |
- RS Stock No.:
- 200-5086
- Mfr. Part No.:
- 62GB-11F10-06PN
- Brand:
- Amphenol Limited
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Amphenol 62GB series connector brings the advantage of keyway orientation to reduce mismating around multiple connectors. They feature aluminium shells with brass or stainless steel options available. A resilient neoprene insulator integrated rear wire sealing grommet guarantees a liquid tight assembly.
Machined Aluminium alloy shell and hardware create an exceptionally strong connector
up to 45 A with wire gauges from 24 to 8 AWG wire
up to 45 A with wire gauges from 24 to 8 AWG wire
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Gender | Female |
Contact Gender | Female |
Current Rating | 7.5A |
Voltage Rating | 700 V |
Mounting Type | Cable |
Military Standard | MIL-DTL-26482 |
Body Orientation | Straight |
Series | 62GB |
Related links
- Amphenol Limited, 62GB 6 Way Cable MIL Spec Circular Connector...
- Amphenol Limited, 62GB 6 Way Box Mount MIL Spec Circular Connector...
- Amphenol Limited, 62GB 6 Way Cable MIL Spec Circular Connector...
- Amphenol Limited, 62GB 7 Way Cable MIL Spec Circular Connector...
- Amphenol Limited, 62GB 2 Way Cable MIL Spec Circular Connector...
- Amphenol Limited, 62GB 6 Way MIL Spec Circular Connector Plug,...
- Amphenol Limited, 62GB 3 Way Cable MIL Spec Circular Connector...
- Amphenol Limited, 62GB 12 Way Cable MIL Spec Circular Connector...