Recently searched

    Amphenol Limited, 62GB 6 Way MIL Spec Circular Connector Plug, Socket Contacts, MIL-DTL-26482

    Bulk discount available

    Subtotal (1 unit)**

    $91.48

    (exc. GST)

    $100.63

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 04/04/2026, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 9$91.48
    10 - 49$86.48
    50 +$77.82

    **price indicative

    RS Stock No.:
    200-4859
    Mfr. Part No.:
    62GB-57A10-06PW-760
    Brand:
    Amphenol Limited
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Amphenol Limited

    Number of Contacts

    6

    Gender

    Male

    Contact Gender

    Female

    Current Rating

    7.5A

    Voltage Rating

    700 V

    Military Standard

    MIL-DTL-26482

    Body Orientation

    Straight

    Series

    62GB

    Related links